Part Details for 1621-00003 by Amphenol SV Microwave
Overview of 1621-00003 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1621-00003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5526
|
Newark | 2.4Mm Female Bulkhead Pcb Edge Launch Connector, .062" Pcb Thickness/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X O-Ring (P/N: Tbd), 1X Lockwasher (P/N: Tbd), 1X Hex Nut (P/N: Tbd)) |Amphenol Sv Microwave 1621-00003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1400 / $134.8200 | Buy Now |
DISTI #
1678-1621-00003-ND
|
DigiKey | 2.4MM FEMALE BULKHEAD PCB EDGE L Min Qty: 1 Lead time: 15 Weeks Container: Tray |
46 In Stock |
|
$93.2752 / $115.7400 | Buy Now |
DISTI #
ASV1621-00003
|
Heilind Electronics | 2.4MM FEMALE BULKHEAD PCB EDGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Female Bulkhead PCB Edge Launch Connector, .062" PCB Thickness RoHS: Compliant | 0 |
|
$82.5800 / $156.4900 | Buy Now |
DISTI #
ASV1621-00003
|
Interstate Connecting Components | 2.4MM FEMALE BULKHEAD PCB EDGE | 0 |
|
Buy Now | |
DISTI #
1621-00003
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$66.1300 / $88.1500 | Buy Now |