-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1899
|
Newark | Circular Conn, Plug, 12Pos+Pe, Cable, Product Range:Speedcon Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:13Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Connector Body Material:- Rohs Compliant: Yes |Phoenix Contact 1621529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$59.3800 / $86.2100 | Buy Now |
DISTI #
277-13586-ND
|
DigiKey | CONN PLG HSG MALE 13POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$81.7503 / $100.9300 | Buy Now |
DISTI #
651-1621529
|
Mouser Electronics | Circular Metric Connectors Male Cable Conn M23 Hybrid 4+4+4+PE RoHS: Compliant | 0 |
|
$85.7800 / $100.3900 | Order Now |
|
Onlinecomponents.com | Cable connector - SH - straight long - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 18 mm | 0 |
|
$82.9000 / $106.9000 | Buy Now |
DISTI #
1621529
|
TTI | Circular Metric Connectors Male Cable Conn M23 Hybrid 4+4+4+PE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 74 In Stock |
|
$84.9100 / $100.6000 | Buy Now |
DISTI #
000000000005181179
|
Sager | Circular Metric Connectors Male Cable Conn M23 Hybrid 4+4+4+PE Min Qty: 1 | 0 |
|
$102.2100 / $114.4800 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 900 |
|
RFQ | |
|
Master Electronics | Cable connector - SH - straight long - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 18 mm | 0 |
|
$82.9000 / $106.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1621529
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621529
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |