Part Details for 1621560 by Phoenix Contact
Overview of 1621560 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1621560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1911
|
Newark | Circular Connector, M23 Hybrid Series, Receptacle, 13, Socket, Flange Rohs Compliant: Yes |Phoenix Contact 1621560 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3400 / $39.3000 | Buy Now |
DISTI #
1621560-ND
|
DigiKey | CONN RCP HSG FMALE 13P PNL MT RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0300 | Buy Now |
DISTI #
651-1621560
|
Mouser Electronics | Circular Metric Connectors Female Device/Panel M23 Hybrid 8+4+PE RoHS: Compliant | 0 |
|
$67.2800 / $78.0300 | Order Now |
|
Onlinecomponents.com | Device connector for front wall - SH - angled rotatable - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - flange dimensions: 28 mm x 28 mm | 0 |
|
$64.0900 / $82.6500 | Buy Now |
DISTI #
000000000005181210
|
Sager | Circular Metric Connectors Female Device/Panel M23 Hybrid 8+4+PE Min Qty: 1 | 0 |
|
$79.0200 / $88.5100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1500 |
|
RFQ | |
DISTI #
2434579
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 13POS, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.2892 / $81.7243 | Buy Now |
DISTI #
2434579
|
Farnell | CIRCULAR CONNECTOR, RCPT, 13POS, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$49.2426 / $66.9959 | Buy Now |
|
Master Electronics | Device connector for front wall - SH - angled rotatable - for standard and SPEEDCON interlock - M23 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø 3.2 - flange dimensions: 28 mm x 28 mm | 0 |
|
$64.0900 / $82.6500 | Buy Now |
Part Details for 1621560
1621560 CAD Models
1621560 Part Data Attributes
|
1621560
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1621560
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |