Part Details for 1622141 by Phoenix Contact
Overview of 1622141 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1622141-ND
|
DigiKey | SH-Z2300 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$12.0568 / $16.0100 | Buy Now |
DISTI #
651-1622141
|
Mouser Electronics | Circular Metric Connectors SH-Z2300 RoHS: Compliant | 9 |
|
$12.7000 / $18.1800 | Buy Now |
DISTI #
71869804
|
RS | SH-Z2300 | Phoenix Contact 1622141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$12.3300 / $16.0100 | Buy Now |
|
Onlinecomponents.com | Metal protection cap with steel wire - for M23 hybrid connectors with knurled nut |
9 In Stock |
|
$13.4200 / $19.8100 | Buy Now |
DISTI #
76060941
|
Verical | Metal dust protection cap with steel wire for M23 hybrid connectors with knurled nut Min Qty: 9 Package Multiple: 9 Date Code: 2330 | Americas - 9 |
|
$23.2088 | Buy Now |
DISTI #
000000000005812122
|
Sager | Circular Metric Connectors SH-Z2300 Min Qty: 10 | 0 |
|
$15.1600 / $16.9700 | Buy Now |
|
Dynamic Solutions GmbH | Metal protective cap | 1700 |
|
RFQ | |
DISTI #
3260738
|
Farnell | PROTECTION CAP, METAL, M23, IP67 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$10.8153 | Buy Now |
|
Master Electronics | Metal protection cap with steel wire - for M23 hybrid connectors with knurled nut |
9 In Stock |
|
$13.4200 / $19.8100 | Buy Now |
|
Neutron USA | Metal protective cap, w/steel wire, for M23 hybrid connectors, SH-Z2300 | 12 |
|
$46.0500 | Buy Now |