Part Details for 1622252 by Phoenix Contact
Overview of 1622252 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1622252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1622252
|
Mouser Electronics | Sensor Cables / Actuator Cables K-8E-M23MK/10,0- H00/M23FK-C5-S RoHS: Compliant | 0 |
|
$595.5700 / $638.1100 | Order Now |
|
Dynamic Solutions GmbH | Connector in molded plastic on both sides | 4000 |
|
RFQ |
Part Details for 1622252
1622252 CAD Models
1622252 Part Data Attributes
|
1622252
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1622252
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CUL; UL | |
Connector Side1 | M23 | |
Connector Side2 | M23 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 35 mm | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Rated Current | 26 A | |
Rated Voltage | 50 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |