-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 100ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8987
|
Newark | Metal Film Resistors - Through Hole Lr1 1% 100R |Amp Te Connectivity 1622297-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 | Buy Now |
DISTI #
1622297-1
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622297-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
Future Electronics | LR Series Ø 2.3 x 6.2 mm 100 Ohm 0.6 W ±1 % ±50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 32000Ammo Pack |
|
$0.0080 / $0.0094 | Buy Now |
DISTI #
AMP1622297-1
|
Heilind Electronics | LR1 1% 100R | Americas - 0 in Stock |
|
$0.0154 / $0.0180 | Buy Now |
|
Onlinecomponents.com | Metal Film Resistor - LR1 - ±1% - 100 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C RoHS: Compliant |
32000 In Stock |
|
$0.0136 / $0.0221 | Buy Now |
DISTI #
1622297-1
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622297-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
LR1F100R
|
TME | Resistor: metal film, THT, 100Ω, 600mW, ±1%, -55÷155°C, 50ppm/°C Min Qty: 10 | 1000 |
|
$0.0171 / $0.1411 | Buy Now |
DISTI #
1622297-1
|
Avnet Americas | Resistor, 100 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622297-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
AMP1622297-1
|
Interstate Connecting Components | LR1 1% 100R | 0 |
|
$0.0154 / $0.0180 | Buy Now |
DISTI #
TE Connectivity 1622297-1
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 22400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622297-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622297-1
TE Connectivity
Fixed Resistor, Thin Film, 0.6W, 100ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.2mm x 2.3mm | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |