Part Details for 1622317 by Phoenix Contact
Overview of 1622317 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK2528
|
Newark | Locking Actuator Rohs Compliant: Yes |Phoenix Contact 1622317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$80.4200 | Buy Now |
DISTI #
277-1622317-ND
|
DigiKey | EV-T2M3S-E-LOCK24V Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6420 | Buy Now |
DISTI #
651-1622317
|
Mouser Electronics | EV Connectors EV-T2M3S-E-LOCK24V 24V Locking actuator | 8 |
|
$63.5100 / $75.0000 | Buy Now |
DISTI #
71870132
|
RS | EV-T2M3S-E-LOCK24V | Phoenix Contact 1622317 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$100.6300 / $104.2600 | RFQ |
|
Onlinecomponents.com | Locking - Locking actuator with 24 V power supply for Infrastructure Socket Outlets and Vehicle Inlets - Type 2 - GB/T - IEC 61851-1 - 24 V Locking actuator - length: 0.5 m - Can be positioned flexibly | 0 |
|
$66.9800 / $86.7900 | Buy Now |
DISTI #
000000000005971779
|
Sager | Automotive Connectors EV-T2M3S-E-LOCK24V 24V Locking actuator | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Locking | 1700 |
|
RFQ | |
DISTI #
3294685
|
element14 Asia-Pacific | LOCKING ACTUATOR RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$69.0004 / $81.1977 | Buy Now |
DISTI #
3294685
|
Farnell | LOCKING ACTUATOR RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 5 |
|
$67.6100 / $99.2171 | Buy Now |
|
Master Electronics | Locking - Locking actuator with 24 V power supply for Infrastructure Socket Outlets and Vehicle Inlets - Type 2 - GB/T - IEC 61851-1 - 24 V Locking actuator - length: 0.5 m - Can be positioned flexibly | 0 |
|
$66.9800 / $86.7900 | Buy Now |