-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.6W, 590ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0911
|
Newark | Metal Film Resistors - Through Hole Lr1 1% 590R |Neohm Te Connectivity 1622525-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0250 | Buy Now |
DISTI #
2266-1622525-2-ND
|
DigiKey | RES 590 OHM 1% AXIAL Min Qty: 4000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0182 | Buy Now |
DISTI #
1622525-2
|
Avnet Americas | Resistor, 590 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622525-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0142 | Buy Now |
DISTI #
AMP1622525-2
|
Heilind Electronics | LR1 1% 590R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Metal Film 590 Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL Ammo RoHS: Compliant |
4000 Partner Stock |
|
$0.0139 / $0.0232 | Buy Now |
DISTI #
65671511
|
Verical | Res Thin Film 590 Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0176 | Buy Now |
DISTI #
1622525-2
|
Avnet Americas | Resistor, 590 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622525-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
1622525-2
|
Avnet Americas | Resistor, 590 Ohm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622525-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
AMP1622525-2
|
Interstate Connecting Components | LR1 1% 590R | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622525-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622525-2
TE Connectivity
Fixed Resistor, Thin Film, 0.6W, 590ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI-PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.2mm x 2.3mm | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for 1622525-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1622525-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB/SMA0207-501%CECC06L0C1590R | Fixed Resistor, Thin Film, 0.6W, 590ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 1622525-2 vs MBB/SMA0207-501%CECC06L0C1590R |
231291005901 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 590 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | 1622525-2 vs 231291005901 |