-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9208
|
Newark | Thick Film Resistors - Smd Crg0805 1% 6K8 |Amp Te Connectivity 1623278-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now |
DISTI #
1623278-1
|
Avnet Americas | Res Thick Film 0805 6.8K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623278-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
|
Future Electronics | CRG Series 0805 6.8 kOhm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
AMP1623278-1
|
Heilind Electronics | CRG0805 1% 6K8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRG0805 1% 6K8 RoHS: Compliant |
95000 In Stock |
|
$0.0036 / $0.0045 | Buy Now |
DISTI #
1623278-1
|
Avnet Americas | Res Thick Film 0805 6.8K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD - Tape and Reel (Alt: 1623278-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
DISTI #
CRG0805F6K8
|
TME | Resistor: thick film, SMD, 0805, 6.8kΩ, 125mW, ±1% Min Qty: 20000 | 0 |
|
$0.0053 | RFQ |
DISTI #
AMP1623278-1
|
Interstate Connecting Components | CRG0805 1% 6K8 | 0 |
|
Buy Now | |
DISTI #
1623278-1
|
Avnet Abacus | Res Thick Film 0805 6.8K Ohm 1% 1/8W �100ppm/�C Molded SMD SMD (Alt: 1623278-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRG0805 1% 6K8 RoHS: Compliant |
95000 In Stock |
|
$0.0036 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623278-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623278-1
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |