Part Details for 1623357 by Phoenix Contact
Overview of 1623357 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623357-ND
|
DigiKey | COUPLING CONNECTOR STRAIGHT LONG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.8300 | Buy Now |
DISTI #
651-1623357
|
Mouser Electronics | Circular Metric Connectors SB-8EPCA8A9L33S RoHS: Compliant | 0 |
|
$150.8200 / $150.8300 | Order Now |
|
Onlinecomponents.com | Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: Pin - Crimp connection - cable diameter range: 14 mm ... 20.5 mm | 0 |
|
$123.8900 / $159.7600 | Buy Now |
DISTI #
000000000005652842
|
Sager | Circular Metric Connectors SB-8EPCA8A9L33S Min Qty: 1 | 0 |
|
$152.7500 / $171.0700 | Buy Now |
|
Dynamic Solutions GmbH | Coupler connector | 1200 |
|
RFQ | |
|
Master Electronics | Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 4+4+4+PE / 3+N+PE - type of contact: Pin - Crimp connection - cable diameter range: 14 mm ... 20.5 mm | 0 |
|
$123.8900 / $159.7600 | Buy Now |
Part Details for 1623357
1623357 CAD Models
1623357 Part Data Attributes:
|
1623357
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623357
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |