There are no models available for this part yet.
Overview of 1623361 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1623361 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1623361-ND
|
DigiKey | COUPLING CONNECTOR STRAIGHT LONG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.8300 | Buy Now | |
DISTI #
651-1623361
|
Mouser Electronics | Circular Metric Connectors SB-8EPSA8A9L34S RoHS: Compliant | 0 |
|
$150.8200 / $150.8300 | Order Now | |
Onlinecomponents.com | Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 20.5 mm ... 26.5 mm RoHS: Compliant | 0 |
|
$123.8900 / $159.7600 | Buy Now | ||
DISTI #
27057674
|
Verical | Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 10 |
|
$11.8210 | Buy Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1 |
|
$195.6920 | Buy Now | |||
DISTI #
000000000005652846
|
Sager | Circular Metric Connectors SB-8EPSA8A9L34S Min Qty: 1 | 0 |
|
$152.7500 / $171.0700 | Buy Now | |
Dynamic Solutions GmbH | Coupler connector | 1700 |
|
RFQ | |||
Master Electronics | Coupling connector - SB - straight long - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 20.5 mm ... 26.5 mm RoHS: Compliant | 0 |
|
$123.8900 / $159.7600 | Buy Now | ||
Neutron USA | Circular Metric Connectors SB-8EPSA8A9L34S | 10 |
|
$324.9800 | Buy Now |
CAD Models for 1623361 by Phoenix Contact
Part Data Attributes for 1623361 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|