Part Details for 1623372 by Phoenix Contact
Overview of 1623372 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1623372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623372-ND
|
DigiKey | DEVICE CONNECTOR FOR FRONT WALL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$63.9189 / $78.9100 | Buy Now |
DISTI #
651-1623372
|
Mouser Electronics | Circular Metric Connectors SB-8ESSA8AWT00S RoHS: Compliant | 2 |
|
$63.9100 / $78.4200 | Buy Now |
DISTI #
V99:2348_19022718
|
Arrow Electronics | Conn M40 Circular SKT 13 POS Crimp ST Panel Mount 13 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1750 | Americas - 15 |
|
$12.7100 | Buy Now |
|
Onlinecomponents.com | Device connector for front wall - SB - straight - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø4,2 - flange dimensions: 40 mm x 40 mm | 0 |
|
$64.8200 / $83.5800 | Buy Now |
DISTI #
000000000005652852
|
Sager | Circular Metric Connectors SB-8ESSA8AWT00S Min Qty: 1 | 0 |
|
$79.9200 / $89.5100 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, front mounting | 1600 |
|
RFQ | |
|
Master Electronics | Device connector for front wall - SB - straight - shielded: yes - for standard and SPEEDCON interlock - M40 - No. of pos.: 8+4+PE - type of contact: Socket - Crimp connection - Axial O-ring - 4x Ø4,2 - flange dimensions: 40 mm x 40 mm | 0 |
|
$64.8200 / $83.5800 | Buy Now |
Part Details for 1623372
1623372 CAD Models
1623372 Part Data Attributes:
|
1623372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1623372
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |