Part Details for 1623801-4 by TE Connectivity
Overview of 1623801-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1623801-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623801-4
|
Avnet Americas | Resistor, 39 kOhm, ± 5%, 10 W, Radial Leaded, Metal Film, High Power (Alt: 1623801-4) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 2 Days | 0 |
|
$0.3784 / $0.4273 | Buy Now |
DISTI #
279-1623801-4
|
Mouser Electronics | Wirewound Resistors - Through Hole SQZ10 39K 5% Metal Film RoHS: Compliant | 795 |
|
$0.3830 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Box | 0Box |
|
$0.3820 | Buy Now |
DISTI #
AMP1623801-4
|
Heilind Electronics | SQZ10 39K 5% (METAL FILM) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQZ10 39K 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.3973 / $0.5188 | Buy Now |
DISTI #
1623801-4
|
Avnet Americas | Resistor, 39 kOhm, ± 5%, 10 W, Radial Leaded, Metal Film, High Power (Alt: 1623801-4) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 2 Days | 0 |
|
$0.3784 / $0.4273 | Buy Now |
DISTI #
AMP1623801-4
|
Interstate Connecting Components | SQZ10 39K 5% (METAL FILM) | 0 |
|
Buy Now | |
DISTI #
1623801-4
|
Avnet Abacus | Resistor, 39 kOhm, � 5%, 10 W, Radial Leaded, Metal Film, High Power (Alt: 1623801-4) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQZ10 39K 5% (METAL FILM) RoHS: Compliant | 0 |
|
$0.3973 / $0.5188 | Buy Now |
Part Details for 1623801-4
1623801-4 CAD Models
1623801-4 Part Data Attributes:
|
1623801-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623801-4
TE Connectivity
Fixed Resistor, Metal Oxide Film, 10W, 39000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 48mm x 10mm x 10mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |