Part Details for 1623894-4 by TE Connectivity
Overview of 1623894-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1623894-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623894-4
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623894-4
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1623894-4
|
Avnet Americas | Res Cermet Trimmer 10K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole - Tape and Reel (Alt: 1623894-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1623894-4
|
PEI Genesis | Trimmer, Cermet, 0.2W, 10000 | 0 |
|
Buy Now | |
DISTI #
1623894-4
|
Avnet Abacus | Res Cermet Trimmer 10K Ohm 20% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole (Alt: 1623894-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1623894-4
|
Avnet Abacus | Res Cermet Trimmer 10K Ohm 20% 1/5W 1Turn 3.7mm (8.1 X 6.8 X 3.5mm) Pin Through Hole (Alt: 1623894-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1623894-4
1623894-4 CAD Models
1623894-4 Part Data Attributes
|
1623894-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623894-4
TE Connectivity
Trimmer, Cermet, 0.2W, 10000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.25% |