Part Details for 1623896-1 by TE Connectivity
Overview of 1623896-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1623896-1
1623896-1 CAD Models
1623896-1 Part Data Attributes:
|
1623896-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623896-1
TE Connectivity
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.2W, 1000000ohm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Manufacturer Series | 416 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT | |
Tolerance | 25% |
Alternate Parts for 1623896-1
This table gives cross-reference parts and alternative options found for 1623896-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1623896-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
416XX105P | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.2W, 1000000ohm, ROHS COMPLIANT | TE Connectivity | 1623896-1 vs 416XX105P |
1623894-6 | Trimmer, Cermet, 0.2W, 1000000ohm, 25% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TE Connectivity | 1623896-1 vs 1623894-6 |