-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624127-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 2.2 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624127-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.3427 / $4.0226 | Buy Now |
|
Future Electronics | 23E 2K2A 6.35X50FL B7 CAT RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$3.1000 / $3.2300 | Buy Now |
DISTI #
AMP1624127-2
|
Heilind Electronics | 23E 2K2A 6.35X50FL B7 CAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23E 2K2A 6.35X50FL B7 CAT RoHS: Compliant |
337 In Stock |
|
$3.5900 / $5.3200 | Buy Now |
DISTI #
1624127-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 2.2 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624127-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.3427 / $4.0226 | Buy Now |
DISTI #
1624127-2
|
TME | Potentiometer: shaft, single turn, 2.2kΩ, 400mW, ±20%, 6.35mm, 267° Min Qty: 600 | 0 |
|
$4.5500 | RFQ |
DISTI #
1624127-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 2.2 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624127-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$3.3427 / $4.0226 | Buy Now |
DISTI #
AMP1624127-2
|
Interstate Connecting Components | 23E 2K2A 6.35X50FL B7 CAT | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1624127-2
|
PEI Genesis | Potentiometer, Carbon Film, | 416 |
|
Buy Now | |
DISTI #
1624127-2
|
Avnet Abacus | Resistor Carbon Film POT 2.2k Ohm 20% 2/5W 1(Elec)/1(Mech)Turn 6.35mm (60.7 x 20.4 x 25.2mm) Solder Eye Panel Mount (Alt: 1624127-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624127-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624127-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 1624127-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624127-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23ESA222MMF50A | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 23ESA222MMF50A |
1624206-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 1624206-2 |
23ESA222MMF50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 23ESA222MMF50N |
1624169-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 1624169-1 |
1624127-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 1624127-1 |
23PSA222MWA50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 23PSA222MWA50N |
1624206-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 2200ohm, ROHS COMPLIANT | TE Connectivity | 1624127-2 vs 1624206-1 |