Part Details for 1625-1140CNG0S116001 by Hua Yuchuang
Overview of 1625-1140CNG0S116001 by Hua Yuchuang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625-1140CNG0S116001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Straight Square Pins 2.5mm 40P 6mm -40+105 3mm 2.54mm Plugin Black Brass 1x40P PluginP2.54mm Pin Headers ROHS | 996 |
|
$0.0974 / $0.1752 | Buy Now |