Part Details for 1625-3-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1625-3-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1625-3-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-162530150030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 0 |
|
$0.3880 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3280 | Buy Now |
DISTI #
000000000006118141
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face Min Qty: 1000 | 0 |
|
$0.0729 / $0.6161 | Buy Now |
Part Details for 1625-3-00-15-00-00-03-0
1625-3-00-15-00-00-03-0 CAD Models
1625-3-00-15-00-00-03-0 Part Data Attributes:
|
1625-3-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1625-3-00-15-00-00-03-0
Mill-Max Mfg Corp
Connector Accessory, Contact, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |