Part Details for 1625610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1625610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1625610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4368
|
Newark | Terminal Block Pluggable, 2Pos, 26-12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A, Product Range:- Rohs Compliant: Yes |Weidmuller 1625610000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1625610000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1625610000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1625610000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1625610000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1625610000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 5mm Screw RA Cable Mount 15A Box (Alt: 1625610000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |