-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3677
|
Newark | Cbt 1/2 5% 22R |Amp Te Connectivity 1625876-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | CBT 1/2 5% 22R RoHS: Compliant |
2250 In Stock |
|
$0.2042 / $0.3333 | Buy Now |
DISTI #
TE Connectivity 1625876-2
|
PEI Genesis | Fixed Resistor, Carbon Compo | 0 |
|
Buy Now | |
DISTI #
1625876-2
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 500 mW, Axial Leaded, Ceramic Composition, Pulse Withstanding (Alt: 1625876-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CBT 1/2 5% 22R RoHS: Compliant |
2250 In Stock |
|
$0.2042 / $0.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625876-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625876-2
TE Connectivity
RESISTOR, CARBON COMPOSITION, 0.5W, 5%, 600ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Temperature Coefficient | -600, 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |