-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625892-1
|
Avnet Americas | Resistor, 100 Milliohms, ± 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof - Tape and Reel (Alt: 1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0874 / $0.0957 | Buy Now |
DISTI #
279-1625892-1
|
Mouser Electronics | Metal Oxide Resistors 3W SM M/OX 5% R10 RoHS: Compliant | 0 |
|
$0.0870 / $0.0920 | Order Now |
|
Future Electronics | Through Hole Resistor, 2 Termination, 5% Passive Component Tolerance RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.0915 / $0.1050 | Buy Now |
DISTI #
AMP1625892-1
|
Heilind Electronics | 3W SM M/OX 5% R10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3W SM M/OX 5% R10 RoHS: Compliant |
8000 In Stock |
|
$0.0858 / $0.1080 | Buy Now |
DISTI #
ROX3SJR10
|
TME | Resistor: metal oxide, 100mΩ, 3W, ±5%, Ø5.5x16mm, -55÷155°C Min Qty: 10 | 6890 |
|
$0.1180 / $0.2870 | Buy Now |
DISTI #
AMP1625892-1
|
Interstate Connecting Components | 3W SM M/OX 5% R10 | 0 |
|
Buy Now | |
DISTI #
1625892-1
|
Avnet Abacus | Resistor, 100 Milliohms, � 5%, 3 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 1625892-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3W SM M/OX 5% R10 RoHS: Compliant |
8000 In Stock |
|
$0.0858 / $0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1625892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625892-1
TE Connectivity
Fixed Resistor, Metal Oxide Film, 3W, 0.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |