Part Details for 1627290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7863
|
Newark | Sls 5.08/7B Og |Weidmuller 1627290000 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $8.3800 | Buy Now |
DISTI #
1627290000-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1797 / $8.3600 | Buy Now |
DISTI #
1627290000
|
Avnet Americas | Conn Terminal Block PIN 7 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627290000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$3.9792 / $4.5840 | Buy Now |
DISTI #
470-1627290000
|
Mouser Electronics | Pluggable Terminal Blocks S5.08/07/180B SN OR RoHS: Compliant | 496 |
|
$4.0100 / $6.2500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block PIN 7 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant |
187 In Stock 42 Factory Stock |
|
$3.8900 / $6.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 16 |
|
$6.0000 / $12.0000 | Buy Now | |
DISTI #
1627290000
|
Avnet Abacus | Conn Terminal Block PIN 7 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1627290000) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block PIN 7 POS 5.08mm Screw RA Cable Mount 14A Box RoHS: Compliant |
187 In Stock 42 Factory Stock |
|
$3.8900 / $6.4400 | Buy Now |