Part Details for 1627350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1627350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1627350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6834
|
Newark | Bl 3.5/90/22 F Bk |Weidmuller 1627350000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $14.0200 | Buy Now |
DISTI #
1627350000-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5092 | Buy Now |
DISTI #
1627350000
|
Avnet Americas | Conn Terminal Block PIN 13 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627350000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3899 / $8.5132 | Buy Now |
DISTI #
470-1627350000
|
Mouser Electronics | Pluggable Terminal Blocks SLS 5.08/13/180B SN OR BX RoHS: Compliant | 0 |
|
$7.4400 / $11.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8600 / $9.4000 | Buy Now |
DISTI #
1627350000
|
Avnet Americas | Conn Terminal Block PIN 13 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1627350000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3899 / $8.5132 | Buy Now |
DISTI #
1627350000
|
Avnet Abacus | Conn Terminal Block PIN 13 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1627350000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |