Part Details for 1628201 by Phoenix Contact
Overview of 1628201 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1628201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1628201-ND
|
DigiKey | CORD 10/20AWG IEC62196-2 32.81' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.0000 | Buy Now |
DISTI #
651-1628201
|
Mouser Electronics | EV Charging Cables EV-T2G3PC-3AC32A- 10M6 0ESBK01 RoHS: Compliant | 0 |
|
$312.5600 / $314.9100 | Order Now |
DISTI #
71870177
|
RS | EV-T2G3PC-3AC32A-10M6 0ESBK01 | Phoenix Contact 1628201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$577.5300 / $607.9300 | RFQ |
|
Onlinecomponents.com | AC charging cable - Mobile AC charging cable with vehicle connector and infrastructure plug - with protective cap - C-Line black / gray - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - design line C-Line - cable: 10 m - black - straight - NOTE: The capacitance between CP and PE exceeds the normative guideline value of 1500 pF. - mating face: black - handle area: gray | 0 |
|
$320.9000 / $355.2500 | Buy Now |
DISTI #
1628201
|
TME | Cable: eMobility, 1x0.5mm2,5x4mm2, 480V, 26.6kW, IP44, 10m, 32A Min Qty: 1 | 1 |
|
$315.1300 / $337.6300 | Buy Now |
DISTI #
000000000005652986
|
Sager | Specialized Cables EV-T2G3PC-3AC32A- 10M6 0ESBK01 Min Qty: 1 | 0 |
|
$385.0000 / $414.6100 | Buy Now |
|
Dynamic Solutions GmbH | AC charging cable | 410 |
|
RFQ | |
|
Master Electronics | AC charging cable - Mobile AC charging cable with vehicle connector and infrastructure plug - with protective cap - C-Line black / gray - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - design line C-Line - cable: 10 m - black - straight - NOTE: The capacitance between CP and PE exceeds the normative guideline value of 1500 pF. - mating face: black - handle area: gray | 0 |
|
$320.9000 / $355.2500 | Buy Now |
Part Details for 1628201
1628201 CAD Models
1628201 Part Data Attributes
|
1628201
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1628201
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | DIN; IEC | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | YES | |
Diameter | 17 mm | |
IEC Conformance | YES | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
MIL Conformance | NO | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 32 A | |
Rated Voltage | 480 V | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |