Part Details for 1628847 by Phoenix Contact
Overview of 1628847 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1628847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7354
|
Newark | Sensor Conn, M23, Plug, 4+3Sig+Pe, Cable, Product Range:M23 Pro Series, Sensor Connector Size:M23, Gender:Plug, No. Of Contacts:8Contacts, Sensor Contact Type:Crimp Socket - Contacts Not Supplied, Sensor Connector Mounting:Straight Rohs Compliant: Yes |Phoenix Contact 1628847 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7100 / $28.3300 | Buy Now |
DISTI #
277-1628847-ND
|
DigiKey | CONN PLG HSG MALE 8POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.1048 / $26.2000 | Buy Now |
DISTI #
651-1628847
|
Mouser Electronics | Circular Metric Connectors M23-7EP198A8LDLS RoHS: Compliant | 0 |
|
$21.1000 / $26.2000 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 4+3+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 17 mm | 0 |
|
$21.8500 / $27.7500 | Buy Now |
DISTI #
000000000005971861
|
Sager | Circular Metric Connectors M23-7EP198A8LDLS Min Qty: 1 | 0 |
|
$26.5300 / $30.9500 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 740 |
|
RFQ | |
DISTI #
3128954
|
element14 Asia-Pacific | SENSOR CONN, M23, PLUG, 4+3SIG+PE, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.3729 / $27.8947 | Buy Now |
DISTI #
3128954
|
Farnell | SENSOR CONN, M23, PLUG, 4+3SIG+PE, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.4648 / $30.5920 | Buy Now |
|
Master Electronics | Cable connector - M23 PRO - straight long - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 4+3+PE - type of contact: Pin - Crimp connection - cable diameter range: 7.5 mm ... 17 mm | 0 |
|
$21.8500 / $27.7500 | Buy Now |
Part Details for 1628847
1628847 CAD Models
1628847 Part Data Attributes:
|
1628847
Phoenix Contact
Buy Now
|
Compare Parts:
1628847
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |