Part Details for 1629163 by Phoenix Contact
Overview of 1629163 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1629163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629163-ND
|
DigiKey | M23-12P1N8A8002S Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4500 | Buy Now |
DISTI #
651-1629163
|
Mouser Electronics | Circular Metric Connectors M23-12P1N8A8002S RoHS: Compliant | 0 |
|
$15.8300 / $17.7400 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 12 - type of contact: Pin - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
DISTI #
000000000005971916
|
Sager | Circular Metric Connectors M23-12P1N8A8002S Min Qty: 1 | 0 |
|
$18.6900 / $21.8000 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 1200 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - ONECLICK fast locking system - M23 - No. of pos.: 12 - type of contact: Pin - Crimp connection - cable diameter range: 4 mm ... 8.5 mm RoHS: Compliant | 0 |
|
$15.3800 / $19.5400 | Buy Now |
Part Details for 1629163
1629163 CAD Models
1629163 Part Data Attributes
|
1629163
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629163
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |