Part Details for 1629208 by Phoenix Contact
Overview of 1629208 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1629208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629208-ND
|
DigiKey | CONN PLG HSG MALE 12POS INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$13.5285 / $16.7900 | Buy Now |
DISTI #
651-1629208
|
Mouser Electronics | Circular Metric Connectors M23-12P1N8A80DU RoHS: Compliant | 7 |
|
$13.5200 / $16.6700 | Buy Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Pin - Crimp connection - cable diameter range: 3 mm ... 15 mm | 0 |
|
$14.0000 / $17.7900 | Buy Now |
DISTI #
1629208
|
TTI | Circular Metric Connectors M23-12P1N8A80DU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005971961
|
Sager | Circular Metric Connectors M23-12P1N8A80DU Min Qty: 1 | 0 |
|
$17.0100 / $19.8400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 2500 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 12 - type of contact: Pin - Crimp connection - cable diameter range: 3 mm ... 15 mm | 0 |
|
$14.0000 / $17.7900 | Buy Now |
Part Details for 1629208
1629208 CAD Models
1629208 Part Data Attributes
|
1629208
Phoenix Contact
Buy Now
|
Compare Parts:
1629208
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |