Part Details for 1629222 by Phoenix Contact
Overview of 1629222 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1629222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1629222-ND
|
DigiKey | M23-09S1N8A8003 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7900 | Buy Now |
DISTI #
651-1629222
|
Mouser Electronics | Circular Metric Connectors M23-09S1N8A8003 RoHS: Compliant | 0 |
|
$14.4100 / $16.1500 | Order Now |
|
Onlinecomponents.com | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$14.0000 / $17.7900 | Buy Now |
DISTI #
000000000005971975
|
Sager | Circular Metric Connectors M23-09S1N8A8003 Min Qty: 1 | 0 |
|
$17.0100 / $19.8400 | Buy Now |
|
Dynamic Solutions GmbH | Cable connector | 800 |
|
RFQ | |
|
Master Electronics | Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Crimp connection - cable diameter range: 6 mm ... 10 mm | 0 |
|
$14.0000 / $17.7900 | Buy Now |
Part Details for 1629222
1629222 CAD Models
1629222 Part Data Attributes
|
1629222
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1629222
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |