Part Details for 162A11879X by Conec Corporation
Overview of 162A11879X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162A11879X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC162A11879X
|
Heilind Electronics | Americas - 0 in Stock |
|
$99.0616 / $125.8047 | Buy Now | |
DISTI #
COC162A11879X
|
Interstate Connecting Components | 0 |
|
$99.0616 / $125.8047 | Buy Now | |
|
CDM Electronics | D SUB STANDARD CRIMP CONTACTS SPOOL Min Qty: 1 Package Multiple: 1 | 0 |
|
$105.6200 / $148.2500 | RFQ |
Part Details for 162A11879X
162A11879X CAD Models
162A11879X Part Data Attributes
|
162A11879X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
162A11879X
Conec Corporation
Wire Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CONTACT FINISH - GOLD | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |