Part Details for 162GB-16F12-10PF by Amphenol Corporation
Overview of 162GB-16F12-10PF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 162GB-16F12-10PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
162GB16F1210PF
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bag (Alt: 162GB16F1210PF) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
162GB16F1210PF
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bag (Alt: 162GB16F1210PF) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
RFQ |
Part Details for 162GB-16F12-10PF
162GB-16F12-10PF CAD Models
162GB-16F12-10PF Part Data Attributes
|
162GB-16F12-10PF
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
162GB-16F12-10PF
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CLAMP | |
Total Number of Contacts | 10 |