-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9462
|
Newark | Resistors - Chassis Mount 10 Ohm 5% 200W |Amp Te Connectivity 1630019-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9700 / $59.3900 | Buy Now |
DISTI #
1630019-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1630019-2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Container: Box | 0Box |
|
$28.3400 | Buy Now |
DISTI #
AMP1630019-2
|
Heilind Electronics | HSC20010RJ | Americas - 0 in Stock |
|
$31.6798 / $34.8684 | Buy Now |
|
Onlinecomponents.com | HSC200 10R 5% RoHS: Compliant |
32 In Stock |
|
$29.7800 / $46.4200 | Buy Now |
DISTI #
62988541
|
Verical | Res Wirewound 10Ohm 5% 200W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 32 |
|
$42.2565 / $58.7595 | Buy Now |
DISTI #
HSC20010RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC200 10R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk |
Americas - 6 In Stock |
|
$28.3900 / $37.3600 | Buy Now |
DISTI #
1630019-2
|
Avnet Americas | Res Wirewound 10 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1630019-2) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
AX200WR-10R
|
TME | Resistor: wire-wound, with heatsink, screw, 10Ω, 200W, ±5% Min Qty: 1 | 0 |
|
$28.5800 / $36.0100 | RFQ |
DISTI #
AMP1630019-2
|
Interstate Connecting Components | HSC20010RJ | 0 |
|
$31.6798 / $34.8684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1630019-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1630019-2
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 50ppm, 10ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% |