Part Details for 1630478-1 by TE Connectivity
Overview of 1630478-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1630478-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9471
|
Newark | Trimmer Resistors - Through Hole Cb10H 100R |Amp Te Connectivity 1630478-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4620 |
|
$0.2270 / $0.2600 | Buy Now |
DISTI #
2266-1630478-1-ND
|
DigiKey | TRIMMER Min Qty: 538 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4620 In Stock |
|
$0.1260 / $0.1310 | Buy Now |
|
Onlinecomponents.com | CB10H 100R RoHS: Compliant |
4620 Partner Stock |
|
$0.1206 / $0.1944 | Buy Now |
DISTI #
16325021
|
Verical | Res Carbon Film Trimmer 100 Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole RoHS: Compliant Min Qty: 509 Package Multiple: 1 | Americas - 4620 |
|
$0.1180 / $0.1230 | Buy Now |
DISTI #
TE Connectivity 1630478-1
|
PEI Genesis | Trimmer, Carbon Film, 0.15W, | 4620 |
|
Buy Now | |
DISTI #
1630478-1
|
Avnet Abacus | Resistor Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1630478-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1630478-1
|
Avnet Abacus | Resistor Carbon Film Trimmer 100 Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1630478-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB10H 100R RoHS: Compliant |
4620 Partner Stock |
|
$0.1206 / $0.1944 | Buy Now |
Part Details for 1630478-1
1630478-1 CAD Models
1630478-1 Part Data Attributes:
|
1630478-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1630478-1
TE Connectivity
Trimmer, Carbon Film, 0.15W, 100ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |