Part Details for 1630478-5 by TE Connectivity
Overview of 1630478-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1630478-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1630478-5-ND
|
DigiKey | TRIMMER Min Qty: 538 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3381 In Stock |
|
$0.1310 | Buy Now |
|
Onlinecomponents.com | CB10H 1M RoHS: Compliant |
3381 Partner Stock |
|
$0.1279 / $0.1944 | Buy Now |
DISTI #
TE Connectivity 1630478-5
|
PEI Genesis | Trimmer, Carbon Film, 0.15W, | 3381 |
|
Buy Now | |
DISTI #
1630478-5
|
Avnet Abacus | TE, 1630478-5, CB10H 1M (Alt: 1630478-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1630478-5
|
Avnet Abacus | Res Carbon Film Trimmer 1M Ohm 20% 3/20W 1Turn Pin Thru-Hole (Alt: 1630478-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CB10H 1M RoHS: Compliant |
3381 Partner Stock |
|
$0.1279 / $0.1944 | Buy Now |
Part Details for 1630478-5
1630478-5 CAD Models
1630478-5 Part Data Attributes:
|
1630478-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1630478-5
TE Connectivity
Trimmer, Carbon Film, 0.15W, 1000000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 1630478-5
This table gives cross-reference parts and alternative options found for 1630478-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1630478-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT10MV10105A2020IPM | RESISTOR, TRIMMER, CARBON FILM, 1 TURN(S), 0.15W, 1000000ohm, LEAD FREE | Amphenol Piher | 1630478-5 vs PT10MV10105A2020IPM |