Part Details for 16315 by HELUKABEL
Overview of 16315 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16315
16315 CAD Models
16315 Part Data Attributes
|
16315
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
16315
HELUKABEL
Wire And Cable, 21 Conductor(s), 20AWG, 300V, Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | MACHINERY, COMPUTER SYSTEM AND SIGNAL CABLE FOR ELECTRONICS | |
Approvals | CE; EAC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
Diameter | 14.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 21 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE |