Part Details for 1633 02 by Lumberg Connect GmbH
Overview of 1633 02 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633 02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2974
|
Newark | Dc Power Connector, Plug, 3A, Cable, Gender:Plug, Current Rating:3A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Lumberg 1633 02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
71678683
|
RS | Power supply plug, straight version, with solder eyes and bend protection | Lumberg 1633 02 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
1633-02
|
TME | Plug, DC supply, female, 5.5/2.1mm, with strain relief, for cable Min Qty: 1 | 0 |
|
$1.0300 / $1.4600 | RFQ |
DISTI #
40F160
|
Bürklin Elektronik | DC plug, 2.1 mm, 5.5 mm Min Qty: 1 |
499 in Stock 500 Available Soon |
|
$1.0267 / $1.4972 | Buy Now |
DISTI #
1568398
|
element14 Asia-Pacific | CONNECTOR, DC POWER, PLUG, 4A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 14214 |
|
$2.1063 | Buy Now |
DISTI #
1568398
|
Farnell | CONNECTOR, DC POWER, PLUG, 4A, 24V RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 13965 |
|
$1.1876 / $2.4851 | Buy Now |
DISTI #
1633 02
|
Toby Electronics | 1633 - Lumberg Straight Power Supply Plug with bend protection Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | 0 |
|
$1.0740 / $1.1427 | Buy Now |
|
VRG Components Inc | Power supply plug, straight version, with solder eyes and bend protection | 0 Stock |
|
RFQ |
Part Details for 1633 02
1633 02 CAD Models
1633 02 Part Data Attributes
|
1633 02
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
1633 02
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |