Part Details for 1633 03 by Lumberg Connect GmbH
Overview of 1633 03 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9691
|
Newark | Dc Power Plug, 2A, 12Vdc, Cable, Gender:Plug, Current Rating:2A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.1Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Lumberg 1633 03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3002 |
|
$1.9400 / $2.4300 | Buy Now |
DISTI #
70920730
|
RS | fork type interior contact | Lumberg 1633 03 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4340 / $1.4810 | RFQ |
DISTI #
1633-03
|
TME | Plug, DC supply, female, 5.5/2.1mm, with strain relief, for cable Min Qty: 1 | 0 |
|
$1.1300 / $1.6100 | RFQ |
DISTI #
2677774
|
element14 Asia-Pacific | DC POWER PLUG, 2A, 12VDC, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 2860 |
|
$3.4199 / $4.4180 | Buy Now |
DISTI #
2677774
|
Farnell | DC POWER PLUG, 2A, 12VDC, CABLE RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 2943 |
|
$1.5610 / $2.8972 | Buy Now |
DISTI #
1633 03
|
Toby Electronics | 1633 - Lumberg Straight Power Supply Plug with bend protection Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | 0 |
|
$1.1739 / $1.2363 | Buy Now |
|
VRG Components Inc | Power supply plug, straight version, with fork-shaped contact, solder eyes and bend protection | 0 Stock |
|
RFQ |