Part Details for 1633 04 by Lumberg Connect GmbH
Overview of 1633 04 by Lumberg Connect GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2975
|
Newark | Dc Power Connector, Plug, 2A, Cable, Gender:Plug, Current Rating:2A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Lumberg 1633 04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$1.0200 | Buy Now |
DISTI #
05AC9692
|
Newark | Dc Power Plug, 4A, 12Vdc, Cable, Gender:Plug, Current Rating:4A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm, Voltage Rohs Compliant: Yes |Lumberg 1633 04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5457 |
|
$0.9180 / $1.2000 | Buy Now |
DISTI #
71678684
|
RS | Power supply plug, straight version, with solder eyes and bend protection | Lumberg 1633 04 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.7500 | RFQ |
DISTI #
1633-04
|
TME | Plug, DC supply, female, 5.5/2.5mm, with strain relief, for cable Min Qty: 1 | 914 |
|
$1.1300 / $1.6000 | Buy Now |
DISTI #
2677775
|
element14 Asia-Pacific | DC POWER PLUG, 4A, 12VDC, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 5457 |
|
$2.1943 / $2.8255 | Buy Now |
DISTI #
2677775
|
Farnell | DC POWER PLUG, 4A, 12VDC, CABLE RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Each | 5457 |
|
$1.5610 / $2.3602 | Buy Now |
|
VRG Components Inc | Power supply plug, straight version, with fork-shaped contact, solder eyes and bend protection | 0 Stock |
|
RFQ |
Part Details for 1633 04
1633 04 CAD Models
1633 04 Part Data Attributes
|
1633 04
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
1633 04
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |