Part Details for 1633493-1 by TE Connectivity
Overview of 1633493-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633493-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6268
|
Newark | Anvil, Wire |Amp Te Connectivity 1633493-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.5200 / $621.7200 | Buy Now |
DISTI #
1633493-1-ND
|
DigiKey | ANVIL, WIRE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
1633493-1
|
Avnet Americas | ANVIL, WIRE - Bulk (Alt: 1633493-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
571-1633493-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, WIRE | 0 |
|
$599.9400 | Order Now |
DISTI #
AMP1633493-1
|
Heilind Electronics | ANVIL, WIRE | Americas - 0 in Stock |
|
$407.6471 / $609.2308 | Buy Now |
|
Onlinecomponents.com | ANVIL, WIRE | 0 |
|
$374.2200 / $565.8300 | Buy Now |
DISTI #
1633493-1
|
TTI | Crimpers / Crimping Tools ANVIL, WIRE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$660.0000 | Buy Now |
DISTI #
1633493-1
|
Avnet Americas | ANVIL, WIRE - Bulk (Alt: 1633493-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
1633493-1
|
Avnet Americas | ANVIL, WIRE - Bulk (Alt: 1633493-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
AMP1633493-1
|
Interstate Connecting Components | ANVIL, WIRE | 0 |
|
$407.6471 / $609.2308 | Buy Now |