Part Details for 1633650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6700
|
Newark | Terminal Block, Header, 18Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1633650000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$8.5800 | Buy Now |
DISTI #
1633650000-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
20 In Stock |
|
$6.0013 / $10.8300 | Buy Now |
DISTI #
1633650000
|
Avnet Americas | Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633650000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$5.8254 / $6.7109 | Buy Now |
DISTI #
470-1633650000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/18/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$5.9500 / $10.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0400 / $7.9200 | Buy Now |
DISTI #
1633650000
|
Avnet Abacus | Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633650000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |