Part Details for 1633690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6704
|
Newark | Terminal Block, Header, 26Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1633690000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0100 | Buy Now |
DISTI #
1633690000-ND
|
DigiKey | TERM BLOCK HDR 26POS 90DEG 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9660 | Buy Now |
DISTI #
1633690000
|
Avnet Americas | Conn Shrouded Header M 26 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633690000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4145 / $9.6935 | Buy Now |
DISTI #
470-1633690000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/26/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$8.8300 / $13.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $11.0600 | Buy Now |
DISTI #
1633690000
|
Avnet Americas | Conn Shrouded Header M 26 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633690000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4145 / $9.6935 | Buy Now |
DISTI #
1633690000
|
Avnet Abacus | Conn Shrouded Header M 26 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633690000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3550632
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 26POS, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.6491 / $13.0751 | Buy Now |
DISTI #
3550632
|
Farnell | TERMINAL BLOCK, HEADER, 26POS, 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.9222 / $12.3337 | Buy Now |