Part Details for 1633720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6707
|
Newark | Terminal Block, Header, 32Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1633720000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.1700 | Buy Now |
DISTI #
1633720000-ND
|
DigiKey | TERM BLOCK HDR 32POS 90DEG 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1380 | Buy Now |
DISTI #
1633720000
|
Avnet Americas | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633720000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.3564 / $11.9306 | Buy Now |
DISTI #
470-1633720000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/32/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$11.7300 / $14.2200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$11.0200 / $13.6200 | Buy Now |
DISTI #
69846766
|
Verical | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole Box Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$8.7439 | Buy Now |
DISTI #
1633720000
|
Avnet Americas | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633720000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.3564 / $11.9306 | Buy Now |
DISTI #
1633720000
|
Avnet Abacus | Conn Shrouded Header M 32 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633720000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3550635
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 32POS, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$10.3198 / $14.0751 | Buy Now |
DISTI #
3550635
|
Farnell | TERMINAL BLOCK, HEADER, 32POS, 3.5MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$12.2012 / $15.1606 | Buy Now |