Part Details for 1633966-1 by TE Connectivity
Overview of 1633966-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633966-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6563
|
Newark | Crimper, Insul O |Amp Te Connectivity 1633966-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
1633966-1-ND
|
DigiKey | CRIMPER, INSUL O Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$183.0620 / $195.6900 | Buy Now |
DISTI #
1633966-1
|
Avnet Americas | CRIMPER, INSUL O - Bulk (Alt: 1633966-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1633966-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSUL O ASSY APPLICATOR TOOL | 2 |
|
$160.9800 / $176.9500 | Buy Now |
DISTI #
AMP1633966-1
|
Heilind Electronics | Americas - 3 in Stock |
|
$134.1912 / $176.8868 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, INSUL O |
2 In Stock 14 Factory Stock |
|
$170.6000 / $210.5900 | Buy Now |
DISTI #
1633966-1
|
TTI | Crimpers / Crimping Tools CRIMPER, INSUL O ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$136.1900 / $175.1800 | Buy Now |
DISTI #
1633966-1
|
Avnet Americas | CRIMPER, INSUL O - Bulk (Alt: 1633966-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
1633966-1
|
Avnet Americas | CRIMPER, INSUL O - Bulk (Alt: 1633966-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1633966-1
|
Interstate Connecting Components | 1 |
|
$134.1912 / $176.8868 | Buy Now |
Part Details for 1633966-1
1633966-1 CAD Models
1633966-1 Part Data Attributes
|
1633966-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633966-1
TE Connectivity
(1633966-1) CRIMPER, INSUL O
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |