Part Details for 1635F032 by CyOptics Inc
Overview of 1635F032 by CyOptics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1635F032
1635F032 CAD Models
1635F032 Part Data Attributes
|
1635F032
CyOptics Inc
Buy Now
Datasheet
|
Compare Parts:
1635F032
CyOptics Inc
Fiber Optic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYOPTICS INC | |
Reach Compliance Code | unknown | |
Body Breadth | 6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 13 mm | |
Built-in Feature | LASER DRIVER, MONITOR PD,TEC, THERMISTOR | |
Communication Standard | GBE, ITU-T, SDH, SONET, STM-64, OC-192 | |
Connection Type | FC/PC CONNECTOR | |
Data Rate | 10700 Mbps | |
Fall Time-Max | 0.03 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1528 nm | |
Operating Wavelength-Nom | 1552 nm | |
Rise Time | 0.03 ns | |
Supply Current | 250 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |