Part Details for 1637-440-SS-20 by RAF Electronic Hardware
Overview of 1637-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1637-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6881
|
Newark | 3/16 Rd X 1/2 Length |Raf Electronic Hardware 1637-440-SS-20 Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $5.9600 | Buy Now |
DISTI #
1772-3695-ND
|
DigiKey | 3/16 RD X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
104 In Stock |
|
$3.1531 / $4.3500 | Buy Now |
DISTI #
761-1637-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 3/16 Rd X 1/2 Length Round Standoff RoHS: Compliant | 88 |
|
$3.0600 / $4.1400 | Buy Now |
DISTI #
71739895
|
RS | Round Standoff, 3/16 Rd X 1/2 Length | RAF 1637-440-SS-20 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Round Standoffs, #4-40 Thrd Sz, 1/2 in Bd L, Stainless Steel Passivated, 3/16 in OD |
271 In Stock |
|
$2.8500 / $4.3200 | Buy Now |
DISTI #
65155896
|
Verical | 3/16 Round Female Standoffs RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2234 | Americas - 270 |
|
$4.2529 / $5.7219 | Buy Now |
DISTI #
66764341
|
Verical | 3/16 Round Female Standoffs RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$16.1726 | Buy Now |
DISTI #
RAF1637-440-SS-20
|
DB Roberts | 124 |
|
Buy Now | ||
|
Master Electronics | Round Standoffs, #4-40 Thrd Sz, 1/2 in Bd L, Stainless Steel Passivated, 3/16 in OD |
271 In Stock |
|
$2.8500 / $4.3200 | Buy Now |