Part Details for 1638610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1638610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1638610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5282
|
Newark | Pluggable Terminal Block, 8, 300 V, 10 A, 3.5 Mm, 28 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1638610000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $8.7300 | Buy Now |
DISTI #
10AK0934
|
Newark | 8A, 1.5Mm2, 1 Row(S), 1 Deck(S) Rohs Compliant: Yes |Weidmuller 1638610000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $11.8100 | Buy Now |
DISTI #
281-3208-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
30 In Stock |
|
$4.6468 / $8.3800 | Buy Now |
DISTI #
470-1638610000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/08/90 SN OR BX RoHS: Compliant | 575 |
|
$4.6400 / $7.6000 | Buy Now |
DISTI #
WEI1638610000
|
Heilind Electronics | BL 3.50/08/90 SN OR BX C | Americas - 358 in Stock |
|
$5.5515 / $6.0142 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant |
164 In Stock 2000 Factory Stock |
|
$4.5000 / $7.4800 | Buy Now |
DISTI #
WEI1638610000
|
Interstate Connecting Components | BL 3.50/08/90 SN OR BX C | 119 |
|
$5.5515 / $6.0142 | Buy Now |
DISTI #
WEIDMULLER 1638610000
|
PEI Genesis | 8A, 1.5mm2, 1 Row, 1 Deck | 0 |
|
Buy Now | |
DISTI #
1638610000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.5mm Screw ST Cable Mount 8A Box (Alt: 1638610000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2076971
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 8POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6474 / $8.4931 | Buy Now |