Part Details for 1639040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1639040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1639040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K6085
|
Newark | Bl 3.50/05/90F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1639040000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $6.5600 | Buy Now |
DISTI #
1639040000-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 3.5MM Min Qty: 72 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6300 | Buy Now |
DISTI #
1639040000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639040000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$3.1142 / $3.5876 | Buy Now |
DISTI #
470-1639040000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/05/90F SN OR BX RoHS: Compliant | 0 |
|
$3.3400 / $7.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
45 Partner Stock |
|
$3.2300 / $4.9100 | Buy Now |
DISTI #
77693419
|
Verical | Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 45 |
|
$1.4100 | Buy Now |
DISTI #
1639040000
|
Avnet Americas | Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box - Bulk (Alt: 1639040000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$3.1142 / $3.5876 | Buy Now |
DISTI #
1639040000
|
Avnet Abacus | Conn Terminal Block SKT 5 POS 3.5mm Screw ST Panel Mount 8A Box (Alt: 1639040000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
45 Partner Stock |
|
$3.2300 / $4.9100 | Buy Now |