Part Details for 163A15309X by Conec Corporation
Overview of 163A15309X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 163A15309X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A15309X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 37 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.7300 / $52.9500 | RFQ |
Part Details for 163A15309X
163A15309X CAD Models
163A15309X Part Data Attributes
|
163A15309X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A15309X
Conec Corporation
37 CONTACT(S), MALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 37; SHELL SIZE: 4/C | |
Body Breadth | 1.134 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 163A15309X
This table gives cross-reference parts and alternative options found for 163A15309X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A15309X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPC37M0/37M00 | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs DPC37M0/37M00 |
XDB37M0/62M00 | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs XDB37M0/62M00 |
XDA37M0/62M0X | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs XDA37M0/62M0X |
DPB37M0/37M0Z | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs DPB37M0/37M0Z |
DPA37M0/37M0X | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs DPA37M0/37M0X |
MDPC37M0/37M00 | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs MDPC37M0/37M00 |
XDC37M0/62M0X | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs XDC37M0/62M0X |
MDPA37M0/37M0Z | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs MDPA37M0/37M0Z |
XDC37M0/62M00 | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs XDC37M0/62M00 |
MDPA37M0/37M0X | D Subminiature Connector, 37 Contact(s), Male-Male, Solder Terminal, Hole .112-.124, Receptacle, | Amphenol Positronic | 163A15309X vs MDPA37M0/37M0X |