Datasheets
163A15409X by:

15 CONTACT(S), MALE-FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-SOCKET, ROHS COMPLIANT

Part Details for 163A15409X by Conec Corporation

Overview of 163A15409X by Conec Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for 163A15409X

Part # Distributor Description Stock Price Buy
DISTI # COC163A15409X
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # COC163A15409X
Interstate Connecting Components   0
Buy Now
CDM Electronics D SUB CONN STD DUAL PORT ANGLED 15 POS Min Qty: 1 Package Multiple: 1 0
  • 1 $29.5600
  • 10 $26.6600
  • 100 $24.0000
  • 500 $22.8800
  • 1,000 $21.0800
$21.0800 / $29.5600 RFQ

Part Details for 163A15409X

163A15409X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

163A15409X Part Data Attributes:

163A15409X Conec Corporation
Buy Now Datasheet
Compare Parts:
163A15409X Conec Corporation 15 CONTACT(S), MALE-FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-SOCKET, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CONEC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature OTHER STACKING CONNECTOR: CONTACTS: 15; SHELL SIZE: 2/A
Body Breadth 1.134 inch
Body Length 1.556 inch
Body/Shell Style PLUG-SOCKET
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE-FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2+2
Number of Rows Loaded 2+2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.81 mm
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN
Shell Material STEEL
Shell Size 2/A
Terminal Length 0.172 inch
Terminal Pitch 2.7432 mm
Termination Type SOLDER
Total Number of Contacts 15
Withdrawl Force-Min 3.336 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 163A15409X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 163A15409X by Conec Corporation

  • Please alert me when 163A15409X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 163A15409X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 163A15409X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 163A15409X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 163A15409X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 163A15409X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: