-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A18219X
|
Heilind Electronics | 78 POS M H.D R/A BRKT/4-40 +CL | Americas - 0 in Stock |
|
$25.9057 / $33.3705 | Buy Now |
|
Onlinecomponents.com | D-SUB High Density 78-pos. Plug Solder pin angled Threaded Insert Quality class 3 UNC 4-40 RoHS: Compliant |
20 In Stock |
|
$21.6300 / $29.9700 | Buy Now |
|
Quest Components | 1 |
|
$56.0000 | Buy Now | |
DISTI #
COC163A18219X
|
Interstate Connecting Components | 78 POS M H.D R/A BRKT/4-40 +CL | 0 |
|
$25.9057 / $33.3705 | Buy Now |
|
CDM Electronics | 78 POS M H.D R/A BRKT/4-40 WCL Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.6200 / $38.7600 | RFQ |
|
Master Electronics | D-SUB High Density 78-pos. Plug Solder pin angled Threaded Insert Quality class 3 UNC 4-40 RoHS: Compliant |
20 In Stock |
|
$21.6300 / $29.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163A18219X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A18219X
Conec Corporation
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |