Part Details for 163A18239X by Conec Corporation
Overview of 163A18239X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A18239X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A18239X
|
Heilind Electronics | 78 POS M H.D R/A BRKT/4-40+CL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A18239X
|
Interstate Connecting Components | 78 POS M H.D R/A BRKT/4-40+CL | 0 |
|
Buy Now | |
|
CDM Electronics | 78 POS M H.D R/A BRKT/4-40WCL Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.3200 / $39.7300 | RFQ |
Part Details for 163A18239X
163A18239X CAD Models
163A18239X Part Data Attributes
|
163A18239X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A18239X
Conec Corporation
D Subminiature Connector, 78 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |